This surface mount shielded inductor features a ferrite core material and a nonstandard package case. It has a maximum DC resistance of 294 milliohms and an inductance of 100 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the Sumida CDRH10D48/ANP-101MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D48/ANP-101MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 294mR |
| Depth | 10.5mm |
| Height | 5mm |
| Inductance | 100uH |
| Length | 10.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D48/ANP-101MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.