The Sumida CDRH10D48/ANP-331MC is a shielded ferrite inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 938mR and an inductance of 330uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in tape and reel. The inductor is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Sumida CDRH10D48/ANP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D48/ANP-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 938mR |
| Depth | 10.5mm |
| Height | 5mm |
| Inductance | 330uH |
| Length | 10.5mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D48/ANP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.