
This surface mount drum core inductor features a shielded ferrite core and a tolerance of 25%. It has a maximum DC current rating of 1.6A and a maximum saturation current of 2.4A. The inductor's DC resistance is 0.117R, and it operates within a temperature range of -40 to 105C.
Sumida CDRH10D48MNNP-560NC technical specifications.
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.117Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sumida CDRH10D48MNNP-560NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.