This is a power inductor with a ferrite core and shielded design. It has a nominal inductance of 330uH and a tolerance of 20%. The maximum DC current is 0.7A and the maximum saturation current is 0.88A. The maximum DC resistance is 0.55 ohms. The inductor measures 10.3mm in length, 6.1mm in height, and 9.9mm in depth. It operates over a temperature range of -40C to 150C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH10D58/T150NP-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.55(Typ)Ohm |
| Product Length | 10.3mm |
| Height | 6.1mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.