The Sumida CDRH10D68/ANP-101MC is a fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 250mR and an inductance of 100uH. The component is rated for a maximum DC current of 920mA and operates within a temperature range of -40°C to 125°C. It is available in a shielded, surface mount package.
Sign in to ask questions about the Sumida CDRH10D68/ANP-101MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68/ANP-101MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 10.5mm |
| Height | 7mm |
| Inductance | 100uH |
| Length | 10.5mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68/ANP-101MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.