The CDRH10D68/ANP-180MC is a shielded ferrite inductor with a 18uH inductance value and a maximum DC current rating of 2.42A. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is packaged in a nonstandard case and is available in quantities of 500. It is compliant with RoHS regulations and is not radiation hardened.
Sumida CDRH10D68/ANP-180MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.5mR |
| Depth | 10.5mm |
| Height | 7mm |
| Inductance | 18uH |
| Length | 10.5mm |
| Max DC Current | 2.42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.