The Sumida CDRH10D68/ANP-220MC is a shielded ferrite inductor with a 22uH inductance value and a maximum DC current rating of 2.05A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a tape and reel packaging style.
Sign in to ask questions about the Sumida CDRH10D68/ANP-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68/ANP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51.3mR |
| Depth | 10.5mm |
| Height | 7mm |
| Inductance | 22uH |
| Length | 10.5mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68/ANP-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.