Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 1.68A 0.08Ohm DCR Automotive T/R
Sumida CDRH10D68/ANP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 10.5mm |
| Height | 7mm |
| Inductance | 33uH |
| Length | 10.5mm |
| Max DC Current | 1.68A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.