The Sumida CDRH10D68NP-151MC is a shielded ferrite inductor with a 150uH inductance value and a maximum DC current rating of 1.3A. It operates within a temperature range of -40°C to 105°C and is packaged in a nonstandard case with a surface mount configuration. The inductor is RoHS compliant and features a shielding design for improved electromagnetic interference suppression.
Sumida CDRH10D68NP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 291.9mR |
| Depth | 10.5mm |
| Height | 7.1mm |
| Inductance | 150uH |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.