This shielded ferrite inductor from Sumida features a nonstandard package and a core material of ferrite. It has a DC resistance of 21.4 milliohms and an inductance of 10 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in tape and reel. The part is RoHS compliant and has a tolerance of 25%.
Sign in to ask questions about the Sumida CDRH10D68RT125NP-100PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68RT125NP-100PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21.4mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68RT125NP-100PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
