This shielded ferrite inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 1.56 ohms and an inductance of 1 millihenry. The inductor is designed to operate within a temperature range of -40°C to 125°C. It is mounted using a surface mount technique and is packaged on a tape and reel. The inductor is RoHS compliant and has a tolerance of 25%.
Sign in to ask questions about the Sumida CDRH10D68RT125NP-102PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68RT125NP-102PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.56R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68RT125NP-102PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.