The CDRH10D68RT125NP-221PC is a shielded ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 370 milliohms and an inductance of 220 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged on a tape and reel. The inductor is RoHS compliant and has a tolerance of 25%.
Sign in to ask questions about the Sumida CDRH10D68RT125NP-221PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68RT125NP-221PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68RT125NP-221PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.