This ferrite shielded inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 703mR and an inductance of 470uH. The inductor is designed to operate within a temperature range of -40°C to 125°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Sumida CDRH10D68RT125NP-471PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH10D68RT125NP-471PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 703mR |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | CDRH10D60B/T150 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH10D68RT125NP-471PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.