The Sumida CDRH124-331MC is a general purpose inductor with a nominal inductance of 330uH and a maximum rated current of 0.5A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power applications and has a DC resistance of 0.99. It is part of the CDRH124 series and is available in a 4-pin 4848 package.
Checking distributor stock and pricing after the page loads.
Sumida CDRH124-331MC technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 12.3 |
| Tolerance | 20 |
| Package Width | 12.3 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.99 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH124 |
| Series | CDRH124 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.