The Sumida CDRH124NP-331M is a shielded ferrite power inductor with a type of drum core and a maximum DC current rating of 0.5A. It features an inductance of 330uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor has a maximum DC resistance of 0.99 and a product length of 12.3mm. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDRH124NP-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.99Ohm |
| Product Length | 12.3mm |
| Height | 4.5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.