This surface mount fixed inductor has a ferrite core, a nonstandard package, and is shielded. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 15mR and an inductance of 3.9uH. It is rated for a maximum current of 6.5A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH124NP-3R9MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH124NP-3R9MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.5A |
| RoHS Compliant | Yes |
| Series | CDRH124 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH124NP-3R9MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.