
The Sumida CDRH125-150MC is a shielded fixed inductor with a 15uH inductance value and 20% tolerance. It has a DC resistance of 30mR and is designed for surface mount applications. The inductor is packaged in a nonstandard case and is available on cut tape. It operates over a temperature range of -25°C to 80°C and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Sumida CDRH125-150MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125-150MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 30mR |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH125 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH125-150MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
