Sign in to ask questions about the Sumida CDRH125-270MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 51mR |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH125 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH125-270MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
