The Sumida CDRH125-271M is a shielded drum core inductor with a ferrite core material, offering 270uH of inductance and a 20% tolerance. It has a maximum DC resistance of 0.46ohm and a 25% inductance decrease at its saturation current. This inductor is designed for surface mount applications and has a product length, height, and depth of 12.3mm, 6mm, and 12.3mm respectively.
Sumida CDRH125-271M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.46Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.