
The Sumida CDRH125-271MC is a shielded surface mount inductor with a 270uH inductance value and 20% tolerance. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Sumida CDRH125-271MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125-271MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 460mR |
| Inductance | 270uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH125 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH125-271MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
