Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 3.28A current rating, and 44mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sign in to ask questions about the Sumida CDRH125/LDNP-220MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125/LDNP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.28A |
| DC Resistance (DCR) | 44mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 3.28A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.28A |
| RoHS Compliant | Yes |
| Series | CDRH125/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125/LDNP-220MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
