This surface mount fixed inductor features a ferrite core material and a maximum operating temperature of 100°C. It has a rated current of 3A and a tolerance of 20%. The inductor is shielded and has a nonstandard package case. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Sumida CDRH125/LDNP-270MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125/LDNP-270MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| RoHS Compliant | Yes |
| Series | CDRH125/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.102294oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125/LDNP-270MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.