This is a ferrite inductor with a core material and shielded design. It has a DC resistance of 1.2 ohms and an inductance of 560 microhenries. The inductor is rated for a maximum current of 670 milliamps and an operating temperature range of -40 to 100 degrees Celsius. It is packaged in a nonstandard case and is available in a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 670mA |
| RoHS Compliant | Yes |
| Series | CDRH125/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |