Surface mount shielded power inductor featuring a ferrite core. Offers 1mH inductance with a 20% tolerance, tested at 1kHz. Rated for a maximum DC current of 400mA with a DC resistance of 1.53 Ohms. Encased in a 12.3mm x 12.3mm x 6mm package, operating between -40°C and 100°C. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH125NP-102MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.53R |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-102MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.