Surface mount shielded power inductor featuring a ferrite core and 150µH inductance with a 20% tolerance. Rated for 1A DC current, it offers a low 230mΩ DC resistance and operates across a -40°C to 100°C temperature range. This component is designed for tape and reel packaging, ensuring efficient automated assembly.
Sign in to ask questions about the Sumida CDRH125NP-151MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH125NP-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 230mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH125NP-151MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
