The CDRH125NP-271MC is a shielded ferrite inductor with a rated inductance of 270uH and a tolerance of 20%. It has a maximum DC current rating of 750mA and operates within a temperature range of -40°C to 100°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a lead-free termination.
Sumida CDRH125NP-271MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Series | CDRH125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
No datasheet is available for this part.