Sign in to ask questions about the Sumida CDRH127-270MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 45.9mR |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH127 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127-270MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
