
The CDRH127-331MC is a shielded surface mount inductor from Sumida with a DC resistance of 640mR and an inductance of 330uH. It operates within a temperature range of -40°C to 100°C and is packaged in a nonstandard case. This inductor is not RoHS compliant and contains lead. It is available in a 4848 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH127-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127-331MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 640mR |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH127 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
