The Sumida CDRH127/HPNP-120MB is a shielded wirewound inductor with a ferrite core material and a tolerance of 20%. It has an inductance of 12uH and a maximum DC current rating of 4.7A, with a maximum saturation current of 6.56A. The inductor measures 12.5mm in length and 8mm in height, with a product depth of 12.5mm. It operates over a temperature range of -40C to 100C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH127/HPNP-120MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 6.56A |
| Max DC Resistance | 0.0288Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.