The Sumida CDRH127/HPNP-180MC is a shielded wirewound inductor with a ferrite core. It has an inductance of 18uH and a tolerance of 20%. The inductor is tested at a frequency of 1KHz. It can handle a maximum DC current of 4.15A and a maximum saturation current of 5.68A. The DC resistance is 0.0338ohm. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates between -40°C and 100°C.
Sumida CDRH127/HPNP-180MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.15A |
| Maximum Saturation Current | 5.68A |
| Max DC Resistance | 0.0338Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.