The Sumida CDRH127/HPNP-181MC is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 180uH and is tested at a frequency of 1KHz. The inductor can handle a maximum DC current of 1.45A and a maximum saturation current of 1.94A. It has a maximum DC resistance of 0.319 ohms and is designed for surface mount applications. The inductor operates within a temperature range of -40C to 100C.
Sumida CDRH127/HPNP-181MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.94A |
| Max DC Resistance | 0.319Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.