Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.25A 0.135Ohm DCR T/R
Sumida CDRH127/HPNP-680MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.135Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.