This is a wirewound shielded inductor with a ferrite core, 680 microhenry inductance, and a 20% tolerance. It has a maximum DC current rating of 0.72 amps and a maximum saturation current of 0.98 amps. The maximum DC resistance is 1.31 ohms. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Sumida CDRH127/HPNP-681MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.98A |
| Max DC Resistance | 1.31Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.