The CDRH127/LD-100MC is a shielded surface mount inductor from Sumida with a 10uH inductance value and a 20% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Sumida CDRH127/LD-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LD-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 19.5mR |
| Height | 8mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127/LD-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.