The Sumida CDRH127/LDHF-100MC is a shielded surface mount ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 19.5 milliohms and an inductance of 10 microhenries. The inductor is rated for a maximum DC current of 6.7 amps and can operate at temperatures between -40°C and 100°C. It is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Sumida CDRH127/LDHF-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDHF-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.5mR |
| Height | 8mm |
| Inductance | 10uH |
| Max DC Current | 6.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDHF-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.