The Sumida CDRH127/LDHF-2R4NC is a shielded ferrite drum core inductor with a tolerance of 30% and an inductance of 2.4uH. It features a maximum DC current of 10.3A and a maximum saturation current of 10.3A. The inductor has a maximum DC resistance of 0.0105 ohms and a product length of 12.3mm. It operates within a temperature range of -40 to 100 degrees Celsius.
Sumida CDRH127/LDHF-2R4NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.3A |
| Maximum Saturation Current | 10.3A |
| Max DC Resistance | 0.0105Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.