Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 7.8A 0.0195Ohm DCR
Sumida CDRH127/LDNP-100M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.8(Typ)A |
| Maximum Saturation Current | 6.7A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.0195Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.