
Shielded, ferrite-core, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a 6.7A current rating, 19.5mΩ DC resistance, and operates from -40°C to 100°C. Dimensions are 12.3mm length, 12.3mm depth, and 8mm height. Packaged on tape and reel, this component is HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Sumida CDRH127/LDNP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDNP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Current | 6.7A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.7A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
