
Surface mount shielded drum core inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 2.1A DC current rating, and 151mΩ maximum DC resistance. Operates within a -40°C to 100°C temperature range. Dimensions are 12.3mm length, 12.3mm depth, and 8mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH127/LDNP-101MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDNP-101MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 151mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-101MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.