
Surface mount shielded drum core inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 7.1A DC current rating, and 0.0264Ω DCR. Operates from -40°C to 100°C and is packaged in tape and reel.
Sign in to ask questions about the Sumida CDRH127/LDNP-150MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDNP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.65A |
| DC Resistance (DCR) | 26.4mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0264R |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-150MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
