
Surface mount shielded power inductor featuring an 18µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a rated current of 5.1A and a maximum DC current of 3.9A, with a low DC resistance of 28mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH127/LDNP-180MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDNP-180MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 28mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.1A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-180MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
