Ind Power Shielded Wirewound 22uH 20% 1KHz Ferrite 4.7A Carrier T/R
Sumida CDRH127/LDNP-220MC-PR technical specifications.
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 22uH |
| Max DC Current | 4.7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.