
Surface mount shielded drum core inductor with 27µH inductance and 20% tolerance. Features a ferrite core, 4.2A rated current, and 41.6mΩ DC resistance. Operates from -40°C to 100°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH127/LDNP-270MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127/LDNP-270MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Current | 4.2A |
| DC Resistance (DCR) | 41.6mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.2A |
| RoHS Compliant | Yes |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-270MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.