Sumida CDRH127/LDNP-3R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.4mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.3A |
| RoHS Compliant | Yes |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-3R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
