
Surface mount shielded power inductor featuring a ferrite core, 68µH inductance, and 20% tolerance. Rated for 2.6A DC current with a maximum DC current of 2.1A and 120mΩ DC resistance. Operates across a temperature range of -40°C to 100°C, housed in a nonstandard package with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH127/LDNP-680MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 120mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| Series | CDRH127/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127/LDNP-680MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
