The Sumida CDRH127/LDNP7R4NC is a general purpose inductor with a nominal inductance of 7.4uH and a maximum rated current of 8.7A. It has a DC resistance of 0.0177 ohms and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is available in a 4747 package with dimensions of 12mm in length, 12mm in width, and 8mm in height. The operating temperature range is -40 to 100 degrees Celsius.
Sumida CDRH127/LDNP7R4NC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 30 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0177 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH127/LDNP7R4NC to view detailed technical specifications.
No datasheet is available for this part.