The CDRH127C/ANP-120MB is a shielded drum core inductor from Sumida. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 4.3A and a maximum DC resistance of 0.0187 ohms. It measures 12.9mm in length and 8mm in height. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH127C/ANP-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.0187Ohm |
| Product Length | 12.9mm |
| Height | 8mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.