
Surface mount shielded power inductor featuring a 10µH inductance with a 20% tolerance, tested at 1kHz. This ferrite core component offers a maximum DC current rating of 5.4A and a low DC resistance (DCR) of 21.6mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Sumida CDRH127NP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Current | 5.4A |
| DC Resistance (DCR) | 21.6mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.4A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
