
The CDRH127NP-1R2NC is a surface mount shielded inductor from Sumida with a ferrite core and a nonstandard package. It has a DC resistance of 7mR and an inductance of 1.2uH. The inductor is rated for a maximum DC current of 9.8A and can operate over a temperature range of -40°C to 100°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Sumida CDRH127NP-1R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH127NP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 9.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| Weight | 0.126986oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH127NP-1R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
