Surface mount shielded drum core inductor with 39µH inductance and 20% tolerance. Features a ferrite core, 2.75A maximum DC current rating, and 72.9mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH127NP-390MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.75A |
| DC Current | 2.75A |
| DC Resistance (DCR) | 72.9mR |
| Depth | 12.3mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 2.75A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.75A |
| RoHS Compliant | Yes |
| Series | CDRH127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
No datasheet is available for this part.